
Manufacturer Part #
5-103169-3
AMPMODU 10 Position 2.54 mm Dual Row Through-Hole Straight Shrouded Header
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:240 per Tray Mounting Method:Through Hole | ||||||||||
Date Code: | 2043 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes Manufacturing location change. Contact plating for the Part Numbers listed in thiss notification will be transferred from TE Connectivity, Lickdale to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. Reason for Changes: Dear Customer, as a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance.
Product Lifecycle:
Technical Attributes
No of Positions: | 10 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Black |
Mounting Method: | Through Hole |
Features & Applications
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 10
- Number of Rows are 2
- Applies to PCB
Available Packaging
Package Qty:
240 per Tray
Mounting Method:
Through Hole