text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103669-8

AMPMODU 9 Position Through-Hole Single Row .1 Inch Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103669-8 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3024
Multiple Of:
21
Total
$2,600.64
USD
Quantity
Unit Price
3,024+
$0.86
Product Variant Information section