text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 3,366
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.86
20 $3.47
40 $3.38
125 $3.24
250+ $3.16
Total:

$3.86

USD
Attributes
Attributes Table
No of Positions 20
Pitch 1.27 mm
Style/Orientation Vertical Header/Plug
Termination Solder
Operating Temp Range -65°C to +105°C
Voltage Rating 30V
Current Rating 4A
Contact Plating Gold
Material Thermoplastic
No of Rows 2
Gender Male
Type Board to Board
Mating Type Push - Pull
Color Black
Features and Applications

The 5-104656-2 is a AMPMODU 20 Position Surface Mount Dual Row Straight .050 Inch Header.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Connector Type = Header
  • Mount Angle = Vertical
  • PCB Mount Retention = With
  • Mating Connector Lock = Without
  • Hold-Down Post Material = Copper Alloy
  • Number of Positions = 20
  • PCB Mount Retention Type = Hold Down Post(s)

View the Available 5-10465 Series of Headers