text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146250-4

AMPMODU 8 Position 2.54 mm Dual Row Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
640
Multiple Of:
1
Total
$256.00
USD
Quantity
Web Price
1
$0.48
75
$0.42
200
$0.405
400
$0.40
1,250+
$0.385
Product Variant Information section