text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,900

On Order: 0
Factory Stock:Factory Stock: 3,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.188
Total:

$0.19

USD
Attributes
Attributes Table
No of Positions 4
Pitch 2.54 mm
Style/Orientation Straight Header/Plug
Termination Solder
Type Breakaway
Features and Applications

The 5-146256-2 is a AMPMODU 4 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 2
  • Applies to PCB

View the 5-146256 series of Header