text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 35

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.235
Total:

$0.24

USD
Attributes
Attributes Table
No of Positions 6
Pitch 2.54 mm
Style/Orientation Vertical Header/Plug
Termination Solder
Operating Temp Range -65°C to +105°C
Contact Plating Gold
Material Thermoplastic
No of Rows 2
Gender Male
Type Pin Headers
Color Black