text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147278-1

AMPMODU 2 Position 2.54 mm Single Row Right Angle Male Pin Header Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Material: Brass
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Stock:
2,596
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
5-10 Days
Total
$4.85
USD
Quantity
Web Price
1
$4.85
5
$4.17
25
$3.59
50
$3.36
100+
$3.15