text.skipToContent text.skipToNavigation

Manufacturer Part #

5-147377-1

10 Position Dual Row 1.27 mm Side & End Latch Vertical Shrouded Header Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.07
USD
Quantity
Web Price
1
$2.07
5
$1.95
25
$1.84
50
$1.79
100+
$1.74