text.skipToContent text.skipToNavigation

Manufacturer Part #

5-534257-3

AMPMODU 2 Piece 120 Position Through-Hole Dual Row Straight 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Type: Header
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
120
Multiple Of:
12
Total
$1,116.00
USD
Quantity
Web Price
1
$11.62
5
$10.69
20
$9.96
30
$9.75
75+
$9.30
Product Variant Information section