text.skipToContent text.skipToNavigation

Manufacturer Part #

5-826648-0

50P AMPMODU II STIFT LEI

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 5A
Contact Plating: Tin
No of Rows: 1
Gender: Pin
Type: Board to Board
Color: Green
Mounting Method: Through Hole
Pricing Section
Stock:
300
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Total
$597.00
USD
Quantity
Web Price
300+
$1.99
Product Variant Information section