text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13,647

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.86
100 $0.715
250 $0.685
500 $0.67
1,000+ $0.65
Total:

$0.86

USD
Attributes
Attributes Table
No of Positions 14
Pitch 2.54 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -65°C to +105°C
Voltage Rating 250V
Current Rating 1A
Contact Plating Gold
Material Nylon
No of Rows 2
Gender Male
Type Pin Headers
Mating Type Push - Pull
Color Black
Insulation Resistance 5000MΩ
Features and Applications

The 5103308-2 is a AMP-LATCH 14 Position Through-Hole Dual Row Straight Pin Header . 

Product Specification:

  • Connector
  • Preloaded
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 14
  • Number of Rows are 2
  • Thermoplastic - GF Housing Material

View the 5103308 series of Header