text.skipToContent text.skipToNavigation

Manufacturer Part #

5103311-3

AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Right Angle Pin Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5103311-3 is a AMP-LATCH 16 Position Through-Hole Dual Row Right Angle Pin Header .

Product Specification:

  • Preloaded
  • Connector
  • Header
  • Plug Style
  • AMP-Latch Product Line
  • Pin Contact type
  • Number of Positions are 16
  • Number of Rows are 2
  • Operating Temperature (°C) = -65 – +105

View the 5103311 series of Header

Pricing Section
Stock:
0
Minimum Order:
630
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
4,410
Factory Lead Time:
N/A
Total
$963.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
90
$1.86
180
$1.58
270
$1.56
360
$1.54
450+
$1.53
Product Variant Information section