
Product Variant Information section
Available Packages
Package Qty:
525
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 525
Multiple Of: 525
Quantity | Web Price |
---|---|
525+ | $1.44 |
Attributes
Attributes Table
No of Positions | 20 |
Pitch | 2.54 mm |
Style/Orientation | Right Angle Socket/Receptacle |
Termination | Solder |
Operating Temp Range | -65°C to +105°C |
Current Rating | 1A |
Contact Plating | Gold |
Material | Polybutylene Terephthalate |
No of Rows | 2 |
Gender | Male |
Type | Shrouded Header |
Mating Type | Push - Pull |
Color | Black |
Insulation Resistance | 5000MΩ |