Manufacturer Part #
5104340-2
AMP-LATCH 14 Position Righ Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5104340-2 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
700+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
700 per Tray
Mounting Method:
Through Hole