text.skipToContent text.skipToNavigation

Manufacturer Part #

5499922-1

AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5499922-1 is a AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header.

The AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.

Product Features:

  • Product Line = AMP-LATCH
  • Profile = Standard
  • PCB Mounting Orientation = Vertical
  • PCB Mount Retention = Without
  • Mating Connector Lock = With
  • Housing Style = 4-Sided
  • Ejection Latches = With
  • Post Size (mm [in]) = 0.64 [.025]
  • Shrouded = Yes
  • Latch Type = Long
  • Mating Connector Lock Type = Latch
  • Header Type = Universal Ejection Pin Headers
  • Number of Positions = 10

View the available 5499922 series of Pin Headers

Pricing Section
Stock:
0
Minimum Order:
648
Multiple Of:
648
On Order:
0
Factory Stock:Factory Stock:
0
Total
$797.04
USD
Quantity
Web Price
648
$1.23
1,296
$1.00
1,944
$0.995
2,592+
$0.985
Product Variant Information section