text.skipToContent text.skipToNavigation

Manufacturer Part #

560-002-420-101

BOARD MTG 2 PIN PLUG (WHITE)

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Male
Type: Shrouded Header
Color: White
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$452.50
USD
Quantity
Web Price
100
$1.08
300
$0.92
500
$0.905
1,500
$0.88
2,500+
$0.865
Product Variant Information section