text.skipToContent text.skipToNavigation

Manufacturer Part #

572-001-420-301

BOARD MTG 1 PIN PLUG (BLUE)

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 5.8 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Male
Type: Shrouded Header
Color: Blue
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$540.00
USD
Quantity
Web Price
100
$1.30
300
$1.10
500
$1.08
1,000
$1.06
2,000+
$1.04
Product Variant Information section