text.skipToContent text.skipToNavigation

Manufacturer Part #

6-102203-1

AMPMODU 14 Position Through-Hole Single Row Right Angle 2.54 mm Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
104
Multiple Of:
13
Total
$324.48
USD
Quantity
Web Price
13
$3.69
39
$3.18
65
$3.12
130
$3.03
260+
$2.95
Product Variant Information section