text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,320

On Order:Order inventroy details 50,000
Factory Stock:Factory Stock: 98,029
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.15
Total:

$0.15

USD
Attributes
Attributes Table
No of Positions 7
Pitch 3.96 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -55°C to +105°C
Voltage Rating 600V
Current Rating 7A
Contact Plating Tin
Material Polyester
No of Rows 1
Gender Male
Type Wire to Board
Mating Type Friction Lock
Color Natural
Features and Applications

The 640445-7 is a part of 640445 series MTA-156 7 position through hole single row straight wire to board header.

Features:

  • Product Type Features:
    • Connector Type: Header
    • Product Line: MTA-156
    • PCB Mounting Orientation: Vertical
    • Mating Connector Lock Type: Friction Lock
    • Post Size (mm [in]): 1.14 [.045]
  • Electrical Characteristics:
    • Current Rating (A): 7
    • Voltage Rating (VAC): 600
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.18 [0.125]
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions: 7
    • Centerline (mm [in]): 3.96 [0.156]
    • Solder Tail Contact Material = Copper Alloy
  • Contact Features:
    • Contact Type: Pin
    • Contact Shape: Square
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 640445 series of PCB Interconnect