text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,084

On Order: 0
Factory Stock:Factory Stock: 28,157
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0959
500 $0.0729
1,250 $0.07
3,000 $0.0674
7,500+ $0.0647
Total:

$0.10

USD
Attributes
Attributes Table
No of Positions 4
Pitch 2.54 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -55°C to +105°C
Voltage Rating 250V
Current Rating 5A
Contact Plating Tin
Material Polyester
No of Rows 1
Gender Male
Type Wire to Board
Mating Type Polarization
Color Natural
Features and Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C