text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 36

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.82
25 $2.51
50 $2.45
150 $2.35
300+ $2.29
Total:

$2.82

USD
Attributes
Attributes Table
No of Positions 9
Pitch 6.35 mm
Style/Orientation Straight Socket/Receptacle
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 600V
Current Rating 12A
Contact Plating Tin
Material Nylon
No of Rows 3
Gender Male
Type Header
Mating Type Positive Lock
Color Black
Features and Applications

The 641972-1 is a part of 64197 series universal MATE-N-LOK 9 position through hole three row straight header.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Product Line: Universal MATE-N-LOK
    • Connector Type: Header
    • PCB Mounting Orientation: Vertical 
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Current rating  (A): 19 
    • Operating Voltage (VAC): 600
  • Termination Features: 
    • Termination Post Length (mm [in]): 4.45 [0.17]
    • Termination Method: Solder
  • Body Features:
    • Centerline (mm [in]): 6.35 [0.250]
    • Number of Positions: 9
  • Contact Features:
    • Contact Type: Pin
    • Contact Plating, Mating Area, Material: Pre-Tin
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Nylon
    • UL Flammability Rating = UL 94V-2

View the complete 64197 series of PCB Interconnect