text.skipToContent text.skipToNavigation

Manufacturer Part #

68000-105HLF

Single Row 5 Position 2.54 mm Square Male Pins Unshrouded BERGSTIK II Header

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1500V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
2,223
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.23
USD
Quantity
Web Price
1
$0.225
250
$0.158
1,000
$0.145
2,500
$0.137
10,000+
$0.125
Product Variant Information section