text.skipToContent text.skipToNavigation

Manufacturer Part #

68001-104HLF

Single Row 4 Position 2.54 mm Pitch Straight Unshrouded Male Pin Header

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 1.5kV
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$278.00
USD
Quantity
Web Price
2,000
$0.139
4,000
$0.132
6,000
$0.125
8,000
$0.119
10,000+
$0.113
Product Variant Information section