text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 5A
Contact Plating: Gold
Gender: Male
Type: Board to Board
Pricing Section
Stock:
4,388
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
184,500
Factory Lead Time:
5-10 Days
Total
$0.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.205
50
$0.135
100
$0.125
500
$0.105
1,500+
$0.0931