text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001112006

1 Position Vertical Top Entry Connector

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$588.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.155
4,000
$0.147
6,000
$0.14
10,000+
$0.133
Product Variant Information section