text.skipToContent text.skipToNavigation

Manufacturer Part #

78938-103HLF

Headers & Wire Housings 3P UNSHROUDED HEADER RT ANGLE

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Solder
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
12000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Web Price
1
$0.255
150
$0.225
500
$0.215
1,500
$0.21
5,000+
$0.205
Product Variant Information section