text.skipToContent text.skipToNavigation

Manufacturer Part #

802-40-010-62-001000

.100 Grid Straight Pin Header Double Row Solderless Pressfit Tail Through Hole

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$950.00
USD
Quantity
Web Price
50
$11.54
100
$9.50
150
$9.34
200+
$9.23
Product Variant Information section