text.skipToContent text.skipToNavigation

Manufacturer Part #

803-43-004-10-002000

STANDARD SOCKET HEADER

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
101
Multiple Of:
101
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,474.60
USD
Quantity
Web Price
101
$14.60
202+
$11.68
Product Variant Information section