text.skipToContent text.skipToNavigation

Manufacturer Part #

811-22-004-30-004101

Spring-Loaded Header .236" Single Row 4 Pins Surface Mount

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$743.00
USD
Quantity
Web Price
50
$14.86
100
$12.24
150
$12.03
200+
$11.89
Product Variant Information section