text.skipToContent text.skipToNavigation

Manufacturer Part #

813-22-008-30-005101

SPRING-LOADED Header .35" Dual Row 8 PINS SMT

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 0729
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Insulation Resistance: 10000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.39
USD
Quantity
Web Price
1+
$2.39
Product Variant Information section