text.skipToContent text.skipToNavigation

Manufacturer Part #

813-22-010-30-001101

10POS SMD CONN SPRING PISTON

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
37
Minimum Order:
37
Multiple Of:
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$520.96
USD
Quantity
Web Price
41
$14.08
82
$11.62
123
$11.41
164+
$11.27
Product Variant Information section