text.skipToContent text.skipToNavigation

Manufacturer Part #

815-22-005-30-001101

5 Position Spring-Loaded Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
25
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.85
USD
Quantity
Web Price
1
$12.85
5
$11.93
20
$11.19
50
$10.72
125+
$10.28
Product Variant Information section