text.skipToContent text.skipToNavigation

Manufacturer Part #

819-22-003-30-001101

3 Position 1 Row 1 mm Pitch Spring Loaded SMT SLC Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
67
Multiple Of:
67
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$830.13
USD
Quantity
Web Price
67
$12.39
134
$12.02
201+
$11.99
Product Variant Information section