text.skipToContent text.skipToNavigation

Manufacturer Part #

826942-3

AMPMODU 6 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 5A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Green
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$245.00
USD
Quantity
Web Price
1,000+
$0.245
Product Variant Information section