text.skipToContent text.skipToNavigation

Manufacturer Part #

852-10-026-10-001000

26 POSITION 1.27MM PITCH DUAL ROW THROUGH HOLE SERIES 852 HEADER

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$802.00
USD
Quantity
Web Price
50
$16.04
100
$13.21
150
$12.99
200+
$12.83
Product Variant Information section