text.skipToContent text.skipToNavigation

Manufacturer Part #

852-10-050-20-001000

50 POSITION 1.27MM PITCH DUAL ROW THROUGH HOLE SERIES 852 RIGHT ANGLE HEADER

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$853.50
USD
Quantity
Web Price
1
$20.41
4
$19.08
15
$17.90
40
$17.07
100+
$16.33
Product Variant Information section