text.skipToContent text.skipToNavigation

Manufacturer Part #

852-90-050-10-001000

852 Serie 50 Positions Double Row Straight Pin Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
64
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$835.20
USD
Quantity
Web Price
16
$15.47
32
$13.29
48
$13.05
80
$12.76
160+
$12.38
Product Variant Information section