text.skipToContent text.skipToNavigation

Manufacturer Part #

855-22-030-10-001101

30 Position Spring-Loaded Straight Through-Hole Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,115.00
USD
Quantity
Web Price
1
$26.59
4
$24.75
15
$23.12
30
$22.30
75+
$21.27
Product Variant Information section