text.skipToContent text.skipToNavigation

Manufacturer Part #

87216-2

AMPMODU 10 Position Through-Hole Dual Row Straight 3.81 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 3.81 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,368.00
USD
Quantity
Web Price
100+
$13.68
Product Variant Information section