
Manufacturer Part #
87348-3
AMPMODU 3 Position Through-Hole Single Row Straight 2.54 mm Header
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Header |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.43
1,000
$0.41
1,500
$0.39
2,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole