text.skipToContent text.skipToNavigation

Manufacturer Part #

87527-3

3 Position 2.54 mm Pitch MODII Unshrouded PCB Pin Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$575.00
USD
Quantity
Web Price
500+
$1.15
Product Variant Information section