text.skipToContent text.skipToNavigation

Manufacturer Part #

9-966140-3

12 Position Through Hole Triple Row Right Angle Tab Contact Timer Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1618
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
210
Multiple Of:
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$535.50
USD
Quantity
Web Price
42
$4.19
84
$2.78
126
$2.67
210+
$2.55
Product Variant Information section