text.skipToContent text.skipToNavigation

Manufacturer Part #

9-966140-4

AMP Series 9 Position Three Row 3.5 mm Through Hole Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +100°C
Voltage Rating: 24V
Contact Plating: Tin
Material: Polyamide
No of Rows: 3
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Pricing Section
Stock:
49,346
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.09
USD
Quantity
Web Price
1+
$1.09
Product Variant Information section