text.skipToContent text.skipToNavigation

Manufacturer Part #

900-SUN-5/02

Tab Connectors for Printed Circuit Board 5 mm SUN Version 2 Position

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Straight
Termination: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
250
Total
$730.00
USD
Quantity
Web Price
250
$0.44
750
$0.37
1,250
$0.365
2,500
$0.355
5,000+
$0.35
Product Variant Information section