text.skipToContent text.skipToNavigation

Manufacturer Part #

9001-11961C00A

96 Position 3 Row 2.54 mm Male Right Angle Through Hole PCB Mount DIN 41612

Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 96
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Current Rating: 2A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
1,265
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$56.16
USD
Quantity
Web Price
36
$1.56
108
$1.35
360
$1.30
720
$1.28
1,440+
$1.25
Product Variant Information section