text.skipToContent text.skipToNavigation

Manufacturer Part #

95278-101A04LF

Dual Row 4 Position 2.54 mm Gold Square Male Pins Unshrouded SMT Header

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
270
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.29
USD
Quantity
Web Price
1
$1.29
5
$1.11
25
$0.955
50
$0.895
100+
$0.84