text.skipToContent text.skipToNavigation

Manufacturer Part #

A1-6PA-2.54DSA(71)

A Serie 6 Positions Double Row 2.54mm Straight Pin Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Pin Headers
Pricing Section
Stock:
0
Minimum Order:
280
Multiple Of:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$137.20
USD
Quantity
Web Price
280+
$0.49
Product Variant Information section