text.skipToContent text.skipToNavigation

Manufacturer Part #

A3A-10PA-2SV(71)

10 Position Dual Row 2 mm Pitch Surface Mount Header

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 200V
Current Rating: 1A
Contact Plating: Gold
Material: Polyphenylene Sulfide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Brown
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
350
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$276.50
USD
Quantity
Web Price
1
$0.92
40
$0.82
150
$0.79
400
$0.765
1,500+
$0.735
Product Variant Information section