text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 400
Multiple Of: 400
Quantity Web Price
400+ $10.00
Total:

$4,000.00

USD
Attributes
Attributes Table
No of Positions 52
Pitch 0.8 mm
Style/Orientation Horizontal
Termination Surface Mount
Operating Temp Range -55°C to +80°C
Voltage Rating 50V
Current Rating 0.5A
Contact Plating Gold
Material Thermoplastic
No of Rows 1
Type Pin & Socket I/O
Color White
Insulation Resistance 100MΩ