text.skipToContent text.skipToNavigation

Manufacturer Part #

AWH 10A-0232-T

10 Position 2.54 mm Pitch Through Hole Shrouded Header w/ Latch Lock-Eject Hooks

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
156
Multiple Of:
156
On Order:
0
Factory Stock:Factory Stock:
780
Factory Lead Time:
20 Weeks
Total
$136.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.02
40
$0.91
150
$0.875
400
$0.85
1,500+
$0.815
Product Variant Information section